Part Details for 0191440005 by Molex
Overview of 0191440005 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0191440005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191440005-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
473 In Stock |
|
$0.1666 / $0.4100 | Buy Now |
DISTI #
0191440005
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Loose Piece - Bulk (Alt: 0191440005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0884 / $0.1249 | Buy Now |
DISTI #
MOL19144-0005
|
Heilind Electronics | SPADE INSULKRIMP (AA-235-10X) | Americas - 0 in Stock |
|
$0.0976 / $0.1472 | Buy Now |
DISTI #
19144-0005
|
TTI | Terminals SPADE TNG STUD 10 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4100 In Stock |
|
$0.1360 / $0.2360 | Buy Now |
DISTI #
000000000000799864
|
Sager | Terminals FORK-TRM 22-18 #10 VYL RED Min Qty: 4000 | 0 |
|
$0.0886 / $0.1305 | Buy Now |