Part Details for 0191440002 by Molex
Overview of 0191440002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191440002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14247CT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24384 In Stock |
|
$0.1311 / $0.4100 | Buy Now |
DISTI #
26AH0674
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 23.24mm 8.03mm Electro-Tin Bag - Product that comes on tape, but is not reeled (Alt: 26AH0674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Ammo Pack | 1057 Partner Stock |
|
$0.3060 / $0.4570 | Buy Now |
DISTI #
0191440002
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 23.24mm 8.03mm Electro-Tin Bag - Tape and Reel (Alt: 0191440002) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 / $0.1076 | Buy Now |
DISTI #
MOL19144-0002
|
Heilind Electronics | SPADE INSULKRIMP TAPED (AA-23 -06XT) | Americas - 25875 in Stock |
|
$0.1047 / $0.1310 | Buy Now |
DISTI #
19144-0002
|
TTI | Terminals INSULKRIMP SPADE taped RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1000 / $0.1330 | Buy Now |
DISTI #
MOL19144-0002
|
Interstate Connecting Components | SPADE INSULKRIMP TAPED (AA-23 -06XT) | 5175 |
|
$0.1047 / $0.1310 | Buy Now |
DISTI #
000000000000695171
|
Sager | Terminals FORK-TRM 22-18 #06 VYL RED Min Qty: 1500 | 0 |
|
$0.1179 / $0.1500 | Buy Now |