Part Details for 0191410086 by Molex
Overview of 0191410086 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191410086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191410086-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1559 | Buy Now |
DISTI #
0191410086
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Mylar Tape - Tape and Reel (Alt: 0191410086) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 / $0.1708 | Buy Now |
DISTI #
MOL19141-0086
|
Heilind Electronics | SPADE KRIMPTITE TAPED (C-141- 0T) | Americas - 16500 in Stock |
|
$0.1337 / $0.1690 | Buy Now |
DISTI #
MOL19141-0086
|
Interstate Connecting Components | SPADE KRIMPTITE TAPED (C-141- 0T) | 5500 |
|
$0.1337 / $0.1690 | Buy Now |