Part Details for 0191270089 by Molex
Overview of 0191270089 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0191270089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191270089-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
228 In Stock |
|
$0.3181 / $0.6800 | Buy Now |
DISTI #
0191270089
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 27.3mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191270089) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2666 / $0.3551 | Buy Now |
DISTI #
MOL19127-0089
|
Heilind Electronics | FLANGED SPADE AVIKRIMP (C-817 10) SPM | Americas - 0 in Stock |
|
$0.2288 / $0.3140 | Buy Now |