Part Details for 0191270044 by Molex
Overview of 0191270044 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191270044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6996CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
952 In Stock |
|
$0.2324 / $0.5700 | Buy Now |
DISTI #
0191270044
|
Avnet Americas | Ring Tongue Terminal 14AWG Tin T/R - Tape and Reel (Alt: 0191270044) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3151 | Buy Now |
DISTI #
MOL19127-0044
|
Heilind Electronics | FLANGED SPADE AVIKRIMP TAPED BB-816-08T | Americas - 0 in Stock |
|
$0.2285 / $0.2642 | Buy Now |
DISTI #
19127-0044
|
TTI | Terminals FLANGED SPADE AVIKRI MP TAPED (BB-816-08T RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2550 / $0.2650 | Buy Now |