Part Details for 0191270042 by Molex
Overview of 0191270042 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191270042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191270042-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
225 In Stock |
|
$0.2127 / $0.5000 | Buy Now |
DISTI #
0191270042
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 20.6mm 8.5mm Tin Loose Piece - Bulk (Alt: 0191270042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2098 / $0.2659 | Buy Now |
DISTI #
V99:2348_14023282
|
Arrow Electronics | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1703 | Americas - 153 |
|
$0.0751 / $0.0800 | Buy Now |
DISTI #
MOL19127-0042
|
Heilind Electronics | BB-816-08/FLANGED SPADE AVIKR MP SPM | Americas - 8316 in Stock |
|
$0.2082 / $0.2851 | Buy Now |
DISTI #
25887071
|
Verical | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1703 | Americas - 153 |
|
$0.0800 | Buy Now |
DISTI #
19127-0042
|
TTI | Terminals FLANGED SPADE 8 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 7450 In Stock |
|
$0.1950 | Buy Now |
DISTI #
MOL19127-0042
|
Interstate Connecting Components | BB-816-08/FLANGED SPADE AVIKR MP SPM | 1940 |
|
$0.2082 / $0.2851 | Buy Now |