Part Details for 0191270039 by Molex
Overview of 0191270039 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191270039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191270039-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
891 In Stock |
|
$0.2304 / $0.5500 | Buy Now |
DISTI #
V79:2366_27141795
|
Arrow Electronics | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 2953 |
|
$0.1473 / $0.1716 | Buy Now |
DISTI #
V99:2348_14023277
|
Arrow Electronics | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1707 | Americas - 3 |
|
$0.0755 | Buy Now |
DISTI #
MOL19127-0039
|
Heilind Electronics | FLANGED SPADE AVIKRIMP (BB-81 -06) SPM | Americas - 2316 in Stock |
|
$0.2094 / $0.2870 | Buy Now |
DISTI #
65553046
|
Verical | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1707 | Americas - 2953 |
|
$0.1473 / $0.1678 | Buy Now |
DISTI #
19127-0039
|
TTI | Terminals FLANGED SPADE 5-6 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1200 In Stock |
|
$0.1930 / $0.2380 | Buy Now |
DISTI #
MOL19127-0039
|
Interstate Connecting Components | FLANGED SPADE AVIKRIMP (BB-81 -06) SPM | 540 |
|
$0.2094 / $0.2870 | Buy Now |