Part Details for 0191270011 by Molex
Overview of 0191270011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191270011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19806CT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14940 In Stock |
|
$0.2207 / $0.5400 | Buy Now |
DISTI #
0191270011
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.84mm 7.6mm Electro-Tin T/R - Tape and Reel (Alt: 0191270011) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 | Buy Now |
DISTI #
MOL19127-0011
|
Heilind Electronics | FLANGED SPADE AVIKRIMP TAPED AA-815-08T | Americas - 0 in Stock |
|
$0.2172 / $0.2509 | Buy Now |
DISTI #
19127-0011
|
TTI | Terminals FLANGED SPADE AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 12000 In Stock |
|
$0.2180 / $0.2270 | Buy Now |