Part Details for 0191270010 by Molex
Overview of 0191270010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0191270010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13762-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3103 In Stock |
|
$0.1568 / $0.3300 | Buy Now |
DISTI #
0191270010
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191270010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2048 / $0.2596 | Buy Now |
DISTI #
01AH0450
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Loose Piece - Bulk (Alt: 01AH0450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 162 Partner Stock |
|
$0.2650 / $0.3820 | Buy Now |
DISTI #
MOL19127-0010
|
Heilind Electronics | AA-815-08 FLANGED SPADE AVIKR MP SPM | Americas - 6486 in Stock |
|
$0.1654 / $0.2235 | Buy Now |
DISTI #
19127-0010
|
TTI | Terminals FLANGED SPADE AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 7750 In Stock |
|
$0.1620 / $0.2420 | Buy Now |
DISTI #
MOL19127-0010
|
Interstate Connecting Components | AA-815-08 FLANGED SPADE AVIKR MP SPM | 2162 |
|
$0.1654 / $0.2235 | Buy Now |
Part Details for 0191270010
0191270010 CAD Models
0191270010 Part Data Attributes
|
0191270010
Molex
Buy Now
Datasheet
|
Compare Parts:
0191270010
Molex
Fork Terminal, 1.5mm2, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |