Part Details for 0191270009 by Molex
Overview of 0191270009 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191270009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3993CT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2762 In Stock |
|
$0.2451 / $0.6000 | Buy Now |
DISTI #
0191270009
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.84mm 7.6mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0191270009) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3323 | Buy Now |
DISTI #
MOL19127-0009
|
Heilind Electronics | FLANGED SPADE AVIKRIMP TAPED AA-815-06T | Americas - 57375 in Stock22500 On Order |
|
$0.2412 / $0.2685 | Buy Now |
|
Quest Components | 80 |
|
$0.3780 / $0.6300 | Buy Now | |
DISTI #
19127-0009
|
TTI | Terminals SPADE 18-22 AWG 5-6 STUD FLANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 9000 In Stock |
|
$0.2070 / $0.2290 | Buy Now |
DISTI #
MOL19127-0009
|
Interstate Connecting Components | FLANGED SPADE AVIKRIMP TAPED AA-815-06T | 133875250 On Order |
|
$0.2412 / $0.2685 | Buy Now |