Part Details for 0191270007 by Molex
Overview of 0191270007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191270007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18344-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4425 In Stock |
|
$0.1296 / $0.2700 | Buy Now |
DISTI #
0191270007
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191270007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2048 / $0.2596 | Buy Now |
DISTI #
MOL19127-0007
|
Heilind Electronics | AA-815-06 FLANGED SPADE AVIKR MP SPM | Americas - 0 in Stock |
|
$0.1654 / $0.2235 | Buy Now |
DISTI #
19127-0007
|
TTI | Terminals FLANGED SPADE 5-6 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 1684 In Stock |
|
$0.1870 / $0.2300 | Buy Now |