Part Details for 0191150025 by Molex
Overview of 0191150025 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191150025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2961CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12753 In Stock |
|
$0.2056 / $0.5100 | Buy Now |
DISTI #
0191150025
|
Avnet Americas | Snap Spade Tongue Terminal 14-16AWG 21mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0191150025) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2787 | Buy Now |
DISTI #
MOL19115-0025
|
Heilind Electronics | SNAP SPADE AVIKRIMP TAPED (BB 8707-06T) | Americas - 37125 in Stock |
|
$0.1993 / $0.2151 | Buy Now |
DISTI #
19115-0025
|
TTI | Terminals BB-8707-06T RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 10500 In Stock |
|
$0.2030 / $0.2250 | Buy Now |
DISTI #
MOL19115-0025
|
Interstate Connecting Components | SNAP SPADE AVIKRIMP TAPED (BB 8707-06T) | 7425 |
|
$0.1993 / $0.2151 | Buy Now |