Part Details for 0191150013 by Molex
Overview of 0191150013 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191150013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0191150013CT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57758 In Stock |
|
$0.2095 / $0.6100 | Buy Now |
DISTI #
0191150013
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 22.1mm 8.1mm Tin Mylar Tape - Tape and Reel (Alt: 0191150013) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 21000 |
|
$0.1702 / $0.1874 | Buy Now |
DISTI #
MOL19115-0013
|
Heilind Electronics | SNAP SPADE AVIKRIMP TAPED (AA 8714-08T) | Americas - 0 in Stock |
|
$0.1584 / $0.1632 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 14800 |
|
$0.8687 / $2.6325 | Buy Now |
DISTI #
19115-0013
|
TTI | Terminals SPADE 18-22 AWG 08 STUD SNAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1770 | Buy Now |