There are no models available for this part yet.
Overview of 0190820005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190820005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0190820005CT-ND
|
DigiKey | CONN RING FLAT 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.6605 / $1.4400 | Buy Now | |
DISTI #
0190820005
|
Avnet Americas | Ring Tongue Terminal 6AWG Tin T/R - Tape and Reel (Alt: 0190820005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7228 / $0.9194 | Buy Now | |
DISTI #
MOL19082-0005
|
Heilind Electronics | EYELET TERMINAL PLATED ON TAP (BCL-614- | Americas - 75 in Stock |
|
$0.8387 | Buy Now | |
DISTI #
MOL19082-0005
|
Interstate Connecting Components | EYELET TERMINAL PLATED ON TAP (BCL-614- | 25 |
|
$0.8387 | Buy Now |