There are no models available for this part yet.
Overview of 0190770007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 0190770007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19789-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1542 In Stock |
|
$0.1250 / $0.2600 | Buy Now | |
DISTI #
0190770007
|
Avnet Americas | Ring Tongue Terminal 18AWG Tin Bag - Bulk (Alt: 0190770007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 / $0.2256 | Buy Now | |
DISTI #
MOL19077-0007
|
Heilind Electronics | STAR RING AVIKRIMP (SRA-829-1 ) | Americas - 3920 in Stock |
|
$0.1300 / $0.1594 | Buy Now | |
DISTI #
MOL19077-0007
|
Interstate Connecting Components | STAR RING AVIKRIMP (SRA-829-1 ) | 1176 |
|
$0.1300 / $0.1594 | Buy Now |
CAD Models for 0190770007 by Molex
Part Data Attributes for 0190770007 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.3 mm2
|
Wire Gauge
|
18 AWG
|