Part Details for 0190750015 by Molex
Overview of 0190750015 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190750015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19787-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
573 In Stock |
|
$0.1373 / $0.3200 | Buy Now |
DISTI #
0190750015
|
Avnet Americas | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin Bag - Bulk (Alt: 0190750015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1398 / $0.1771 | Buy Now |
DISTI #
MOL19075-0015
|
Heilind Electronics | STAR RING INSULKRIMP (SRB-229 08X) | Americas - 0 in Stock |
|
$0.1261 / $0.1898 | Buy Now |
DISTI #
19075-0015
|
TTI | Terminals STAR RING INSULKRIMP LKRIMP (SRB-229-08X) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 55000 In Stock |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
0190750015
|
Avnet Americas | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin Bag - Bulk (Alt: 0190750015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1398 / $0.1771 | Buy Now |
Part Details for 0190750015
0190750015 CAD Models
0190750015 Part Data Attributes:
|
0190750015
Molex
Buy Now
Datasheet
|
Compare Parts:
0190750015
Molex
Ring Terminal, 2.6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190750015
This table gives cross-reference parts and alternative options found for 0190750015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190750015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19075-0015 | Ring Terminal, 2mm2, | Molex | 0190750015 vs 19075-0015 |
SRB-229-08X | Ring Terminal, 2mm2 | Molex | 0190750015 vs SRB-229-08X |