Part Details for 0190750008 by Molex
Overview of 0190750008 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190750008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190750008-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 7500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1424 | Buy Now |
DISTI #
0190750008
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin Tape - Tape and Reel (Alt: 0190750008) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for 0190750008
0190750008 CAD Models
0190750008 Part Data Attributes
|
0190750008
Molex
Buy Now
Datasheet
|
Compare Parts:
0190750008
Molex
Ring Terminal, 1.3mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190750008
This table gives cross-reference parts and alternative options found for 0190750008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190750008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19075-0008 | Ring Terminal, 1mm2 | Molex | 0190750008 vs 19075-0008 |