Part Details for 0190730237 by Molex
Overview of 0190730237 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190730237CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92 In Stock |
|
$0.5201 / $1.2100 | Buy Now |
DISTI #
0190730237
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 34.59mm 15.29mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730237) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4007 / $0.5413 | Buy Now |
DISTI #
MOL19073-0237
|
Heilind Electronics | C-840-38T RING AVIKRIMP TAPE BL SPACE | Americas - 0 in Stock154500 On Order |
|
$0.4024 / $0.4343 | Buy Now |
DISTI #
19073-0237
|
TTI | Terminals C-840-38T RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5130 | Buy Now |
DISTI #
000000000000694879
|
Sager | Terminals C-840-38T RING AVIKRIMP TAPE DBL SPACE Min Qty: 2000 | 0 |
|
$0.4414 / $0.6007 | Buy Now |
Part Details for 0190730237
0190730237 CAD Models
0190730237 Part Data Attributes
|
0190730237
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730237
Molex
CONN RING CIRC 10-12AWG #3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |