Part Details for 0190730201 by Molex
Results Overview of 0190730201 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190730201 Information
0190730201 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190730201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190730201CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8126 In Stock |
|
$0.3586 / $0.7000 | Buy Now |
DISTI #
23-0190730201CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$0.3948 / $1.0000 | Buy Now |
DISTI #
0190730201
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190730201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2823 / $0.3487 | Buy Now |
DISTI #
MOL19073-0201
|
Heilind Electronics | RING AVIKRIMP TAPED (C-830-56 ) |
Americas - 6750 in Stock 37500 On Order |
|
$0.3163 / $0.3414 | Buy Now |
DISTI #
19073-0201
|
TTI | Terminals RING AVIKRIMP TAPED MP TAPED (C-830-56T) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3320 / $0.3670 | Buy Now |
DISTI #
MOL19073-0201
|
Interstate Connecting Components | RING AVIKRIMP TAPED (C-830-56 ) |
1350 7500 On Order |
|
$0.3163 / $0.3414 | Buy Now |
DISTI #
000000000000694871
|
Sager | Terminals RING AVIKRIMP TAPED (C-830-56T) Min Qty: 5000 | 0 |
|
$0.3470 / $0.3838 | Buy Now |