Part Details for 0190730190 by Molex
Results Overview of 0190730190 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190730190 Information
0190730190 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190730190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190730190CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65724 In Stock |
|
$0.2873 / $0.7200 | Buy Now |
DISTI #
0190730190
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2397 / $0.2895 | Buy Now |
DISTI #
MOL19073-0190
|
Heilind Electronics | RING AVIKRIMP TAPED (C-830-14 ) |
Americas - 0 in Stock 266250 On Order |
|
$0.2828 / $0.3053 | Buy Now |
DISTI #
19073-0190
|
TTI | Terminals AVIKRIMP RING TNG taped RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2720 / $0.2890 | Buy Now |
DISTI #
000000000000694869
|
Sager | Terminals RING AVIKRIMP TAPED (C-830-14T) Min Qty: 1000 | 0 |
|
$0.2497 / $0.3178 | Buy Now |
Part Details for 0190730190
0190730190 CAD Models
0190730190 Part Data Attributes
|
0190730190
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730190
Molex
Ring Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: UL 94V-2, FINISH: TIN, INSULATION: POLYAMIDE | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |