Part Details for 0190730188 by Molex
Overview of 0190730188 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18311-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2110 In Stock |
|
$0.3733 / $0.8000 | Buy Now |
DISTI #
0190730188
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Bag - Bulk (Alt: 0190730188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1470 |
|
$0.2736 / $0.2899 | Buy Now |
DISTI #
17P6503
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Bag - Bulk (Alt: 17P6503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1910 Partner Stock |
|
$0.4560 / $0.7100 | Buy Now |
DISTI #
MOL19073-0188
|
Heilind Electronics | RING AVIKRIMP (C-830-14) | Americas - 40459 in Stock |
|
$0.2512 / $0.3176 | Buy Now |
DISTI #
19073-0188
|
TTI | Terminals RING TONGUE STUD 1/4 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 3665 In Stock |
|
$0.2450 / $0.3180 | Buy Now |
DISTI #
MOL19073-0188
|
Interstate Connecting Components | RING AVIKRIMP (C-830-14) | 8092 |
|
$0.2512 / $0.3176 | Buy Now |
DISTI #
000000000000710124
|
Sager | Terminals RING AVIKRIMP (C-830-14) Min Qty: 1 | 0 |
|
$0.3136 / $0.4704 | Buy Now |
Part Details for 0190730188
0190730188 CAD Models
0190730188 Part Data Attributes
|
0190730188
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730188
Molex
Ring Terminal, 0.6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 10 AWG |