Part Details for 0190730007 by Molex
Results Overview of 0190730007 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190730007 Information
0190730007 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190730007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18294-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
430 In Stock |
|
$0.1464 / $0.2600 | Buy Now |
DISTI #
0190730007
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18mm 6mm Tin Loose Piece - Bulk (Alt: 0190730007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1315 / $0.1466 | Buy Now |
DISTI #
MOL19073-0007
|
Heilind Electronics | RING AVIKRIMP (AA-820-04) | Americas - 12285 in Stock |
|
$0.1364 / $0.1725 | Buy Now |
DISTI #
19073-0007
|
TTI | Terminals RING TONGUE STUD 3-4 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 5150 In Stock |
|
$0.1240 / $0.1750 | Buy Now |
DISTI #
MOL19073-0007
|
Interstate Connecting Components | RING AVIKRIMP (AA-820-04) | 2866 |
|
$0.1364 / $0.1725 | Buy Now |
DISTI #
000000000000790155
|
Sager | Terminals RING-TRM 22-18 #04 NYL RED Min Qty: 4000 | 0 |
|
$0.1126 / $0.1826 | Buy Now |
Part Details for 0190730007
0190730007 CAD Models
0190730007 Part Data Attributes
|
0190730007
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730007
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190730007
This table gives cross-reference parts and alternative options found for 0190730007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190730007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19073-0007 | Molex | $0.1932 | 0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT | 0190730007 vs 19073-0007 |