Part Details for 0190710225 by Molex
Results Overview of 0190710225 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190710225 Information
0190710225 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190710225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7281-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
688 In Stock |
|
$0.5709 / $0.9900 | Buy Now |
DISTI #
0190710225
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190710225) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 / $0.4516 | Buy Now |
DISTI #
MOL19071-0225
|
Heilind Electronics | RING BZD INSULKRIMP (E-660-14 ) |
Americas - 4062 in Stock 11250 On Order |
|
$0.3845 / $0.4860 | Buy Now |
DISTI #
19071-0225
|
TTI | Terminals RING TERMINAL 6 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3812 In Stock |
|
$0.4400 / $0.9200 | Buy Now |
DISTI #
MOL19071-0225
|
Interstate Connecting Components | RING BZD INSULKRIMP (E-660-14 ) |
1218 3375 On Order |
|
$0.3845 / $0.4860 | Buy Now |
DISTI #
000000000000796005
|
Sager | Terminals RING BZD INSULKRIMP (E-660-14X) Min Qty: 1000 | 0 |
|
$0.3840 / $0.5622 | Buy Now |
Part Details for 0190710225
0190710225 CAD Models
0190710225 Part Data Attributes
|
0190710225
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710225
Molex
CONN RING CIRC 6AWG #1/4 CRIMP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: UL 94V-0, FINISH: TIN, INSULATION: POLYVINYLCHLORIDE | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |