Part Details for 0190710176 by Molex
Overview of 0190710176 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190710176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13713-ND
|
DigiKey | CONN RING CIRC 8AWG #6 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4038 / $0.9400 | Buy Now |
DISTI #
0190710176
|
Avnet Americas | Ring Tongue Terminal 8AWG 32.13mm 9.75mm Electro-Tin Bag - Bulk (Alt: 0190710176) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3936 / $0.4018 | Buy Now |
DISTI #
MOL19071-0176
|
Heilind Electronics | RING BZD INSULKRIMP (D-656-06 ) | Americas - 356 in Stock |
|
$0.4173 / $0.5276 | Buy Now |
DISTI #
19071-0176
|
TTI | Terminals D-656-06X RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 4478 In Stock |
|
$0.3900 / $0.5430 | Buy Now |
DISTI #
MOL19071-0176
|
Interstate Connecting Components | RING BZD INSULKRIMP (D-656-06 ) | 83 |
|
$0.4173 / $0.5276 | Buy Now |
DISTI #
000000000000795993
|
Sager | Terminals RING-TRM 08AWG #06 VYL RED Min Qty: 1000 | 0 |
|
$0.2604 / $0.4517 | Buy Now |
Part Details for 0190710176
0190710176 CAD Models
0190710176 Part Data Attributes
|
0190710176
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710176
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 0190710176
This table gives cross-reference parts and alternative options found for 0190710176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190710176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19071-0176 | Ring Terminal, | Molex | 0190710176 vs 19071-0176 |