Part Details for 0190710155 by Molex
Results Overview of 0190710155 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190710155 Information
0190710155 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190710155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14225CT-ND
|
DigiKey | CONN RING CIRC 8AWG #5/16 CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$0.6220 / $1.2100 | Buy Now |
DISTI #
0190710155
|
Avnet Americas | Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190710155) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4553 / $0.5615 | Buy Now |
DISTI #
V99:2348_13967191
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper Red 36.1mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Americas - 10000 |
|
$0.4479 / $0.6650 | Buy Now |
DISTI #
MOL19071-0155
|
Heilind Electronics | D-651-56XT RING BZD INSUL TAP DBL SPACE |
Americas - 0 in Stock 7500 On Order |
|
$0.5463 / $0.7397 | Buy Now |
DISTI #
70807400
|
Verical | Ring Tongue Terminal 8AWG Copper Red 36.1mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2333 | Americas - 10000 |
|
$0.6650 | Buy Now |
DISTI #
19071-0155
|
TTI | Terminals RING-TRM 08AWG 5/16 VYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 2750 In Stock |
|
$0.4780 / $0.6910 | Buy Now |
DISTI #
000000000000694794
|
Sager | Terminals D-651-56XT RING BZD INSUL TAPE DBL SPACE Min Qty: 1000 | 0 |
|
$0.4959 / $0.6990 | Buy Now |
Part Details for 0190710155
0190710155 CAD Models
0190710155 Part Data Attributes
|
0190710155
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710155
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0190710155
This table gives cross-reference parts and alternative options found for 0190710155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190710155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19071-0155 | Molex | $0.7896 | Ring Terminal, | 0190710155 vs 19071-0155 |