Part Details for 0190710152 by Molex
Overview of 0190710152 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 0190710152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14224CT-ND
|
DigiKey | CONN RING CIRC 8AWG #3/8 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
419 In Stock |
|
$0.6119 / $1.3600 | Buy Now |
DISTI #
0190710152
|
Avnet Americas | Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190710152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6187 / $0.8108 | Buy Now |
DISTI #
MOL19071-0152
|
Heilind Electronics | D-651-38XT RING BZD INSUL TAP DBL SPACE | Americas - 750 in Stock |
|
$0.5463 / $0.7397 | Buy Now |
DISTI #
19071-0152
|
TTI | Terminals RING 08 AWG 3/8 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 2000 In Stock |
|
$0.6700 / $0.7480 | Buy Now |
DISTI #
0190710152
|
Avnet Americas | Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190710152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6187 / $0.8108 | Buy Now |
DISTI #
MOL19071-0152
|
Interstate Connecting Components | D-651-38XT RING BZD INSUL TAP DBL SPACE | 175 |
|
$0.5463 / $0.7397 | Buy Now |
Part Details for 0190710152
0190710152 CAD Models
0190710152 Part Data Attributes:
|
0190710152
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710152
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |