Part Details for 0190710140 by Molex
Results Overview of 0190710140 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190710140 Information
0190710140 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190710140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7280-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3066 In Stock |
|
$0.4293 / $0.7500 | Buy Now |
DISTI #
0190710140
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190710140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3197 / $0.3306 | Buy Now |
DISTI #
MOL19071-0140
|
Heilind Electronics | RING BZD INSULKRIMP (D-650-14 ) |
Americas - 238 in Stock 7500 On Order |
|
$0.3254 / $0.4222 | Buy Now |
DISTI #
19071-0140
|
TTI | Terminals RING TONGUE 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 10600 In Stock |
|
$0.3530 / $0.4290 | Buy Now |
DISTI #
MOL19071-0140
|
Interstate Connecting Components | RING BZD INSULKRIMP (D-650-14 ) |
56 1750 On Order |
|
$0.3254 / $0.4222 | Buy Now |
DISTI #
000000000000781877
|
Sager | Terminals RING BZD INSULKRIMP (D-650-14X) Min Qty: 1 | 0 |
|
$0.3340 / $0.5238 | Buy Now |
Part Details for 0190710140
0190710140 CAD Models
0190710140 Part Data Attributes
|
0190710140
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710140
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0190710140
This table gives cross-reference parts and alternative options found for 0190710140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190710140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
190710140 | Molex | Check for Price | Ring Terminal, | 0190710140 vs 190710140 |