There are no models available for this part yet.
Overview of 0190700292 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190700292 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0190700292-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3085 In Stock |
|
$0.0842 / $0.1900 | Buy Now | |
DISTI #
0190700292
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin Bulk - Bulk (Alt: 0190700292) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0663 / $0.1137 | Buy Now | |
DISTI #
MOL19070-0292
|
Heilind Electronics | BB-223-08X BULK RING INSU | Americas - 0 in Stock |
|
$0.0769 / $0.1054 | Buy Now | |
DISTI #
000000000000782430
|
Sager | Terminals BB-223-08X BULK RING INSUL Min Qty: 5000 | 0 |
|
$0.0664 / $0.1028 | Buy Now |