Part Details for 0190700033 by Molex
Overview of 0190700033 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190700033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18278-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25840 In Stock |
|
$0.1531 / $0.3800 | Buy Now |
DISTI #
0190700033
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Loose Piece - Bag (Alt: 0190700033) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1470 / $0.1656 | Buy Now |
DISTI #
MOL19070-0033
|
Heilind Electronics | RING INSULKRIMP (AA-226-38X) | Americas - 0 in Stock52471 On Order |
|
$0.1548 / $0.2091 | Buy Now |
DISTI #
19070-0033
|
TTI | Terminals RING TONGUE TERM 18-22 AWG 38 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1090 / $0.1670 | Buy Now |
DISTI #
000000000000795937
|
Sager | Terminals RING INSULKRIMP (AA-226-38X) Min Qty: 4000 | 0 |
|
$0.1278 / $0.2070 | Buy Now |
Part Details for 0190700033
0190700033 CAD Models
0190700033 Part Data Attributes
|
0190700033
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700033
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190700033
This table gives cross-reference parts and alternative options found for 0190700033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190700033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19070-0033 | Molex | $51.0687 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | 0190700033 vs 19070-0033 |
AA-226-38X | Molex | Check for Price | Ring Terminal, 1mm2 | 0190700033 vs AA-226-38X |