Part Details for 01906EC-1-.001-4-2 by EFC Wesco
Overview of 01906EC-1-.001-4-2 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 01906EC-1-.001-4-2
01906EC-1-.001-4-2 CAD Models
01906EC-1-.001-4-2 Part Data Attributes
|
01906EC-1-.001-4-2
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
01906EC-1-.001-4-2
EFC Wesco
Film Capacitor, Polystyrene, 400V, -/+50ppm/Cel TC, 0.001uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Non-Standard Options Upon Request | |
Diameter | 4.75 mm | |
Dielectric Material | POLYSTYRENE | |
Length | 12.7 mm | |
Manufacturer Series | 1906EC(400V) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 1906EC(400V) | |
Temperature Coefficient | 50ppm/Cel ppm/°C |