Part Details for 0190690106 by Molex
Overview of 0190690106 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190690106-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0994 | Buy Now |
DISTI #
0190690106
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190690106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1061 | Buy Now |
DISTI #
MOL19069-0106
|
Heilind Electronics | RING KRIMPTITE TAPED (BB-125- 0T) | Americas - 64500 in Stock |
|
$0.0925 / $0.1033 | Buy Now |
DISTI #
0190690106
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190690106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1061 | Buy Now |
DISTI #
MOL19069-0106
|
Interstate Connecting Components | RING KRIMPTITE TAPED (BB-125- 0T) | 15050 |
|
$0.0925 / $0.1033 | Buy Now |