Part Details for 0190690103 by Molex
Overview of 0190690103 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13680-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19775 In Stock |
|
$0.0488 / $0.1300 | Buy Now |
DISTI #
0190690103
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6.6mm Tin Loose Piece - Bulk (Alt: 0190690103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7000 |
|
$0.0520 | Buy Now |
DISTI #
55H3636
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6.6mm Tin Loose Piece - Bulk (Alt: 55H3636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5527 Partner Stock |
|
$0.0950 / $0.2020 | Buy Now |
DISTI #
MOL19069-0103
|
Heilind Electronics | RING KRIMPTITE (BB-123-08) S M | Americas - 31949 in Stock |
|
$0.0500 / $0.0753 | Buy Now |
DISTI #
19069-0103
|
TTI | Terminals RING KRIMPTITE (BB-123-08) RoHS: Compliant pbFree: Pb-Free Min Qty: 77 Package Multiple: 1 Container: Bulk |
Americas - 4370 In Stock |
|
$0.0490 / $0.0650 | Buy Now |
DISTI #
0190690103
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6.6mm Tin Loose Piece - Bulk (Alt: 0190690103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7000 |
|
$0.0520 | Buy Now |
DISTI #
55H3636
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6.6mm Tin Loose Piece - Bulk (Alt: 55H3636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5527 Partner Stock |
|
$0.0950 / $0.2020 | Buy Now |
DISTI #
MOL19069-0103
|
Interstate Connecting Components | RING KRIMPTITE (BB-123-08) S M | 7455 |
|
$0.0500 / $0.0753 | Buy Now |
Part Details for 0190690103
0190690103 CAD Models
0190690103 Part Data Attributes:
|
0190690103
Molex
Buy Now
Datasheet
|
Compare Parts:
0190690103
Molex
Ring Terminal, 2mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |