Part Details for 0190690049 by Molex
Overview of 0190690049 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13673-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10872 In Stock |
|
$0.1089 / $0.2300 | Buy Now |
DISTI #
94C7461
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 26.3mm 13.8mm Tin Loose Piece - Bulk (Alt: 94C7461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 Partner Stock |
|
$0.1500 / $0.2330 | Buy Now |
DISTI #
0190690049
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 26.3mm 13.8mm Tin Loose Piece - Bulk (Alt: 0190690049) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.1781 | Buy Now |
DISTI #
MOL19069-0049
|
Heilind Electronics | RING KRIMPTITE AA-126-38 SPM | Americas - 8665 in Stock |
|
$0.1231 / $0.1533 | Buy Now |
DISTI #
19069-0049
|
TTI | Terminals RING TONGUE STUD 3/8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 91466 In Stock |
|
$0.1090 / $0.1710 | Buy Now |
DISTI #
MOL19069-0049
|
Interstate Connecting Components | RING KRIMPTITE AA-126-38 SPM | 2599 |
|
$0.1231 / $0.1533 | Buy Now |
Part Details for 0190690049
0190690049 CAD Models
0190690049 Part Data Attributes
|
0190690049
Molex
Buy Now
Datasheet
|
Compare Parts:
0190690049
Molex
Ring Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190690049
This table gives cross-reference parts and alternative options found for 0190690049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190690049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-126-38 | Ring Terminal, 1mm2 | Molex | 0190690049 vs AA-126-38 |