Part Details for 0190670118 by Molex
Overview of 0190670118 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17364-ND
|
DigiKey | CONN RING FLAT 3/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
115 In Stock |
|
$3.4735 / $6.8700 | Buy Now |
DISTI #
0190670118
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG Tin Bag - Bulk (Alt: 0190670118) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8096 / $3.3176 | Buy Now |
DISTI #
MOL19067-0118
|
Heilind Electronics | RING NYLAKRIMP (K-990-38) | Americas - 0 in Stock4500 On Order |
|
$2.7270 / $3.4474 | Buy Now |
DISTI #
19067-0118
|
TTI | Terminals RING NYLAKRIMP (K-99 NYLAKRIMP (K-990-38 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 675 In Stock |
|
$3.3900 / $4.1900 | Buy Now |
DISTI #
000000000000795872
|
Sager | Terminals RING NYLAKRIMP (K-990-38) Min Qty: 125 | 0 |
|
$3.2800 / $4.4900 | Buy Now |
Part Details for 0190670118
0190670118 CAD Models
0190670118 Part Data Attributes
|
0190670118
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670118
Molex
CONN RING FLAT 3/0AWG #3/8 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |