Part Details for 0190670070 by Molex
Overview of 0190670070 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6941CT-ND
|
DigiKey | CONN RING CIRC 6AWG #10 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4901 In Stock |
|
$0.6614 / $1.6300 | Buy Now |
DISTI #
0190670070
|
Avnet Americas | Ring Tongue Terminal 6AWG 41.2mm 12.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190670070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7958 / $1.0430 | Buy Now |
DISTI #
MOL19067-0070
|
Heilind Electronics | E-960-10T RING NYLAKRP FE TAP DBL SPACE | Americas - 2250 in Stock |
|
$0.7518 / $0.9082 | Buy Now |
DISTI #
19067-0070
|
TTI | Terminals E-960-10T RING NYLAK RP FE TAPE DBL SPACE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6500 / $0.8200 | Buy Now |
DISTI #
MOL19067-0070
|
Interstate Connecting Components | E-960-10T RING NYLAKRP FE TAP DBL SPACE | 675 |
|
$0.7518 / $0.9082 | Buy Now |
Part Details for 0190670070
0190670070 CAD Models
0190670070 Part Data Attributes
|
0190670070
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670070
Molex
CONN RING CIRC 6AWG #10 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |