There are no models available for this part yet.
Overview of 0190570046 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190570046 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19718-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$0.1251 / $0.2600 | Buy Now | |
DISTI #
0190570046
|
Avnet Americas | RING AVIKRIMP (B-518-38) - Tape and Reel (Alt: 0190570046) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3291 / $0.4171 | Buy Now | |
DISTI #
MOL19057-0046
|
Heilind Electronics | RING AVIKRIMP (B-518-38) | Americas - 0 in Stock |
|
$0.2924 / $0.3591 | Buy Now | |
DISTI #
19057-0046
|
TTI | Terminals RING AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 2778 In Stock |
|
$0.2980 / $0.5090 | Buy Now |