Part Details for 0190560072 by Molex
Overview of 0190560072 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190560072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13641-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5924 In Stock |
|
$0.2409 / $0.5700 | Buy Now |
DISTI #
0190560072
|
Avnet Americas | RING VERSAKRIMP (B-325-14) - Bulk (Alt: 0190560072) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2455 / $0.3110 | Buy Now |
DISTI #
MOL19056-0072
|
Heilind Electronics | RING VERSAKRIMP (B-325-14) SPM | Americas - 2918 in Stock |
|
$0.2435 / $0.3334 | Buy Now |
DISTI #
19056-0072
|
TTI | Terminals RING VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.2180 / $0.3060 | Buy Now |
DISTI #
MOL19056-0072
|
Interstate Connecting Components | RING VERSAKRIMP (B-325-14) SPM | 681 |
|
$0.2435 / $0.3334 | Buy Now |