Part Details for 0190560065 by Molex
Overview of 0190560065 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190560065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13640-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2568 In Stock |
|
$0.2130 / $0.5200 | Buy Now |
DISTI #
0190560065
|
Avnet Americas | RING VERSAKRIMP (B-323-06) - Bulk (Alt: 0190560065) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1248 / $0.1718 | Buy Now |
DISTI #
MOL19056-0065
|
Heilind Electronics | RING VERSAKRIMP (B-323-06) SPM | Americas - 0 in Stock |
|
$0.1742 / $0.2108 | Buy Now |
DISTI #
000000000002298654
|
Sager | Terminals RING VERSAKRIMP (B-323-06) SPM Min Qty: 8000 | 0 |
|
$0.1581 / $0.2045 | Buy Now |