Part Details for 0190540066 by Molex
Overview of 0190540066 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190540066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22927-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3756 | Buy Now |
DISTI #
0190540066
|
Avnet Americas | Ring Tongue Terminal 14AWG Tin Bag - Bulk (Alt: 0190540066) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2435 / $0.3053 | Buy Now |
DISTI #
MOL19054-0066
|
Heilind Electronics | RING INSULKRIMP H/D EXPD (B-2 1-38HDX) | Americas - 0 in Stock |
|
$0.3125 / $0.3839 | Buy Now |
DISTI #
19054-0066
|
TTI | Terminals HRNG-TRM 16-14 3/8 VYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 665 In Stock |
|
$0.4220 / $0.4720 | Buy Now |
DISTI #
000000000000787335
|
Sager | Terminals RING INSULKRIMP H/D EXPD (B-201-38HDX) Min Qty: 2000 | 0 |
|
$0.2580 / $0.3801 | Buy Now |