Part Details for 0190540048 by Molex
Overview of 0190540048 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190540048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19701-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4894 In Stock |
|
$0.1920 / $0.3500 | Buy Now |
DISTI #
0190540048
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 33.25mm 13.56mm Tin - Tape and Reel (Alt: 0190540048) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2132 / $0.2703 | Buy Now |
DISTI #
MOL19054-0048
|
Heilind Electronics | RING INSULKRIMP (A-226-38 | Americas - 0 in Stock |
|
$0.1722 / $0.2327 | Buy Now |
DISTI #
19054-0048
|
TTI | Terminals RING INSULKRIMP (A-2 SULKRIMP (A-226-38X) RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 5150 In Stock |
|
$0.1940 / $0.3400 | Buy Now |
Part Details for 0190540048
0190540048 CAD Models
0190540048 Part Data Attributes
|
0190540048
Molex
Buy Now
Datasheet
|
Compare Parts:
0190540048
Molex
CONN RING CIRC 18-22AWG #3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |