Part Details for 0190451000 by Molex
Overview of 0190451000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0190451000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7274-ND
|
DigiKey | CONN 2POS IDC 12-14AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
516 In Stock |
|
$7.2330 / $8.3300 | Buy Now |
DISTI #
0190451000
|
Avnet Americas | Conn Power PL/RCP 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Box - Bulk (Alt: 0190451000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6412 / $5.4041 | Buy Now |
DISTI #
MOL19045-1000
|
Heilind Electronics | COC-1 CROSS OVER 3/C CONNECTOR | Americas - 1839 in Stock |
|
$4.7446 / $5.9979 | Buy Now |
DISTI #
19045-1000
|
TTI | Heavy Duty Power Connectors SCPC Conn 12-14AWG 2 Loaded Ckt COC-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 17425 In Stock |
|
$4.8700 / $6.0500 | Buy Now |
DISTI #
MOL19045-1000
|
Interstate Connecting Components | COC-1 CROSS OVER 3/C CONNECTOR | 368 |
|
$4.7446 / $5.9979 | Buy Now |
Part Details for 0190451000
0190451000 CAD Models
0190451000 Part Data Attributes
|
0190451000
Molex
Buy Now
Datasheet
|
Compare Parts:
0190451000
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |