Part Details for 0190440161 by Molex
Overview of 0190440161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190440161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190440161-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 4000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1963 | Buy Now |
DISTI #
0190440161
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.94mm 9.78mm Electro-Tin Loose Piece - Bulk (Alt: 0190440161) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1069 / $0.2017 | Buy Now |
DISTI #
MOL19044-0161
|
Heilind Electronics | RING KRIMPTITE H/D (B-128-06H ) | Americas - 0 in Stock |
|
$0.1239 / $0.1869 | Buy Now |
DISTI #
000000000002399007
|
Sager | Terminals RING KRIMPTITE H/D (B-128-06HD) Min Qty: 4000 | 0 |
|
$0.1125 / $0.1823 | Buy Now |
Part Details for 0190440161
0190440161 CAD Models
0190440161 Part Data Attributes
|
0190440161
Molex
Buy Now
Datasheet
|
Compare Parts:
0190440161
Molex
CONN RING CIRC 14-16AWG #6 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |