Part Details for 0190390002 by Molex
Results Overview of 0190390002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190390002 Information
0190390002 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190390002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4315-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
777 In Stock |
|
$0.2660 / $0.5400 | Buy Now |
DISTI #
0190390002
|
Avnet Americas | Quick Disconnect Terminal 18AWG F Tin Box - Bulk (Alt: 0190390002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2122 / $0.2484 | Buy Now |
DISTI #
V36:1790_14021930
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 25.9mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2445 | Americas - 3000 |
|
$0.2798 / $0.6069 | Buy Now |
DISTI #
MOL19039-0002
|
Heilind Electronics | SNAP PLUG RECEPT. AVIKRIMP (B A-8156N) |
Americas - 3246 in Stock 6000 On Order |
|
$0.2384 / $0.3013 | Buy Now |
DISTI #
86267441
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 25.9mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2445 | Americas - 3000 |
|
$0.2798 / $0.5132 | Buy Now |
DISTI #
19039-0002
|
TTI | Terminals SNAP PLUG RECPT AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 8000 In Stock |
|
$0.2460 / $0.3330 | Buy Now |
DISTI #
MOL19039-0002
|
Interstate Connecting Components | SNAP PLUG RECEPT. AVIKRIMP (B A-8156N) |
649 1200 On Order |
|
$0.2384 / $0.3013 | Buy Now |
DISTI #
0190390002
|
Avnet Asia | Quick Disconnect Terminal 18AWG F Tin Box (Alt: 0190390002) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0190390002
0190390002 CAD Models
0190390002 Part Data Attributes
|
0190390002
Molex
Buy Now
Datasheet
|
Compare Parts:
0190390002
Molex
TERM SNAP PLUG RECEPT. AVIKRIMP 18-22AWG QD (BRA-8156N)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: UL 94V-2, MATERIAL: BRASS, FINISH: TIN, INSULATION: POLYAMIDE | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |