Part Details for 0190350012 by Molex
Overview of 0190350012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0190350012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6931CT-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6944 In Stock |
|
$0.2696 / $0.6100 | Buy Now |
DISTI #
0190350012
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 25.04mm Tin Tape - Tape and Reel (Alt: 0190350012) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3889 / $0.5187 | Buy Now |
DISTI #
MOL19035-0012
|
Heilind Electronics | SNAP PLUG AVIKRIMP TAPED (B-5 9T) | Americas - 33000 in Stock |
|
$0.3152 / $0.3402 | Buy Now |
|
Quest Components | 760 |
|
$0.4512 / $1.1280 | Buy Now | |
DISTI #
19035-0012
|
TTI | Terminals SNAP PLUG 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 63000 In Stock |
|
$0.2750 / $0.3200 | Buy Now |
DISTI #
MOL19035-0012
|
Interstate Connecting Components | SNAP PLUG AVIKRIMP TAPED (B-5 9T) | 7700 |
|
$0.3152 / $0.3402 | Buy Now |
Part Details for 0190350012
0190350012 CAD Models
0190350012 Part Data Attributes:
|
0190350012
Molex
Buy Now
Datasheet
|
Compare Parts:
0190350012
Molex
CONN TERM PIN 14-16AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BULLET TERMINAL |