Part Details for 0190350003 by Molex
Results Overview of 0190350003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190350003 Information
0190350003 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190350003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13596-ND
|
DigiKey | CONN TERM PIN 18-22AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3379 In Stock |
|
$0.2450 / $0.4300 | Buy Now |
DISTI #
0190350003
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 25.04mm Electro-Tin Bag - Bulk (Alt: 0190350003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
4000 |
|
$0.2101 / $0.2234 | Buy Now |
DISTI #
MOL19035-0003
|
Heilind Electronics | .156 MALE BULLET PLUG AVIKRIM (A-569) |
Americas - 3035 in Stock 6000 On Order |
|
$0.2055 / $0.2559 | Buy Now |
|
Quest Components | 800 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
19035-0003
|
TTI | Terminals PLUG AVIKRIMP .156 male bullet RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 21679 In Stock |
|
$0.2100 / $0.2430 | Buy Now |
DISTI #
MOL19035-0003
|
Interstate Connecting Components | .156 MALE BULLET PLUG AVIKRIM (A-569) |
708 1400 On Order |
|
$0.2055 / $0.2559 | Buy Now |
DISTI #
000000000000694598
|
Sager | Terminals .156 MALE BULLET PLUG AVIKRIMP (A-569) Min Qty: 4000 | 0 |
|
$0.1767 / $0.2691 | Buy Now |
Part Details for 0190350003
0190350003 CAD Models
0190350003 Part Data Attributes
|
0190350003
Molex
Buy Now
Datasheet
|
Compare Parts:
0190350003
Molex
CONN TERM PIN 18-22AWG CRIMP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BULLET TERMINAL |