Part Details for 0190350002 by Molex
Overview of 0190350002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0190350002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190350002CT-ND
|
DigiKey | CONN TERM PIN 18-22AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11381 In Stock |
|
$0.2914 / $0.8000 | Buy Now |
DISTI #
0190350002
|
Avnet Americas | Snap Terminal 18AWG M Tin T/R - Tape and Reel (Alt: 0190350002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2946 / $0.3615 | Buy Now |
DISTI #
MOL19035-0002
|
Heilind Electronics | A-559T SNAP PLUG TAPED (19035 002) | Americas - 0 in Stock |
|
$0.3058 / $0.3894 | Buy Now |
DISTI #
19035-0002
|
TTI | Terminals A-559T SNAP PLUG TAP UG TAPED (190350002) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2660 / $0.3160 | Buy Now |
DISTI #
000000000000787306
|
Sager | Terminals SPIN-DSC Min Qty: 4000 | 0 |
|
$0.2570 / $0.3779 | Buy Now |
Part Details for 0190350002
0190350002 CAD Models
0190350002 Part Data Attributes
|
0190350002
Molex
Buy Now
Datasheet
|
Compare Parts:
0190350002
Molex
CONN TERM PIN 18-22AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BULLET TERMINAL |