Part Details for 0190330007 by Molex
Results Overview of 0190330007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190330007 Information
0190330007 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190330007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19676-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6665 In Stock |
|
$0.1343 / $0.2700 | Buy Now |
DISTI #
0190330007
|
Avnet Americas | Bullet Terminal 14-16AWG M 17.78mm 4.01mm Tin Bag - Bulk (Alt: 0190330007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1277 / $0.1372 | Buy Now |
DISTI #
MOL19033-0007
|
Heilind Electronics | SNAP PLUG KRIMPTITE .156 (B-1 9) SPM | Americas - 0 in Stock |
|
$0.1025 / $0.1386 | Buy Now |
Part Details for 0190330007
0190330007 CAD Models
0190330007 Part Data Attributes
|
0190330007
Molex
Buy Now
Datasheet
|
Compare Parts:
0190330007
Molex
CONN TERM PIN 14-16AWG CRIMP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | MATERIAL: COPPER ALLOY, FINISH: TIN | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |