Part Details for 0190250002 by Molex
Results Overview of 0190250002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190250002 Information
0190250002 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190250002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2950-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2061 In Stock |
|
$0.2303 / $0.4100 | Buy Now |
DISTI #
0190250002
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 20.83mm Zinc Chromate Box - Bulk (Alt: 0190250002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1518 / $0.2160 | Buy Now |
DISTI #
MOL19025-0002
|
Heilind Electronics | .187 X .020 MALE QD AVIKRIMP AMCT-57) | Americas - 2762 in Stock |
|
$0.2339 / $0.3148 | Buy Now |
DISTI #
19025-0002
|
TTI | Terminals .187 X .020 MALE QD AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$0.2010 / $0.3150 | Buy Now |
DISTI #
MOL19025-0002
|
Interstate Connecting Components | .187 X .020 MALE QD AVIKRIMP AMCT-57) | 644 |
|
$0.2339 / $0.3148 | Buy Now |
DISTI #
000000000000795706
|
Sager | Terminals BTAB-DSC 22-18 187X020 VYL Min Qty: 4000 | 0 |
|
$0.1729 / $0.2547 | Buy Now |
Part Details for 0190250002
0190250002 CAD Models
0190250002 Part Data Attributes
|
0190250002
Molex
Buy Now
Datasheet
|
Compare Parts:
0190250002
Molex
CONN INSUL TAB 18-22AWG .187 RED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: UL 94V-2, MATERIAL: BRASS, FINISH: ZINC, INSULATION: POLYAMIDE | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |