Part Details for 0190180014 by Molex
Overview of 0190180014 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190180014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13579-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5377 In Stock |
|
$0.0961 / $0.2500 | Buy Now |
DISTI #
55H3035
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.4mm 7.6mm Tin Loose Piece - Bulk (Alt: 55H3035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 55 Partner Stock |
|
$0.1220 | Buy Now |
DISTI #
0190180014
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.4mm 7.6mm Tin Loose Piece - Bulk (Alt: 0190180014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0514 / $0.0710 | Buy Now |
DISTI #
V79:2366_22403397
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass F 20.4mm Tin VibraKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1608 | Americas - 34 |
|
$0.0557 | Buy Now |
DISTI #
MOL19018-0014
|
Heilind Electronics | .250X.032 FEM.QD VIBRAKRIMP B -4177 SPM | Americas - 0 in Stock |
|
$0.0572 / $0.0935 | Buy Now |
DISTI #
19018-0014
|
TTI | Terminals QUICK DISCONNECT female 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.0940 | Buy Now |
DISTI #
000000000000795657
|
Sager | Terminals NREC-DSC 250X032 Min Qty: 4000 | 0 |
|
$0.0519 / $0.0951 | Buy Now |
DISTI #
0190180014
|
Avnet Asia | Quick Disconnect Terminal 14-16AWG F 20.4mm 7.6mm Tin Loose Piece (Alt: 0190180014) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |