Part Details for 0190170113 by Molex
Results Overview of 0190170113 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190170113 Information
0190170113 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190170113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19670-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2394 In Stock |
|
$0.2270 / $0.3900 | Buy Now |
DISTI #
01J4854
|
Avnet Americas | Quick Disconnect Terminal - Bulk (Alt: 01J4854) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk |
1717 Partner Stock |
|
$0.2500 / $0.4080 | Buy Now |
DISTI #
0190170113
|
Avnet Americas | Quick Disconnect Terminal - Bulk (Alt: 0190170113) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1314 / $0.1647 | Buy Now |
DISTI #
MOL19017-0113
|
Heilind Electronics | C-2143 BULK | Americas - 0 in Stock |
|
$0.1533 / $0.2103 | Buy Now |
DISTI #
19017-0113
|
TTI | Terminals C-2143 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 4730 In Stock |
|
$0.2120 / $0.3430 | Buy Now |
DISTI #
000000000001111824
|
Sager | Terminals BREC-DSC 12-10 250X032 VYL YEL Min Qty: 2500 | 0 |
|
$0.1265 / $0.2051 | Buy Now |